OmniPreSense OPS7243 All-Weather Doppler Radar Sensor

OmniPreSense OPS7243 All-Weather Doppler Radar Sensor with Wi-Fi® provides a simple solution for motion detection, speed, direction, or range reporting. OmniPreSense OPS7243 Sensor comes in an all-weather IP67 enclosure for mounting outdoors. All information is provided over a USB, RS-232, or WiFi interface. Power is provided over a USB or RS-232 cable. A simple API provides control over the reporting format, sample rate, module power levels, and additional features. Low power mode is available for battery operation. The sensor also carries full FCC/IC regulatory approval (OPS243-C pending).

Features

  • 1m to 100m (3-foot to 328-foot) detection range
  • Speed reporting of 138mph (222kmh) or higher
  • Speed accuracy to within 1mph (1.6kmh)
  • Direction reporting (inbound / outbound)
  • Range reporting
  • Narrow 20° beam width (-3dBm)
  • RS-232 (M12) and USB interface with simple API control
  • 1.7W active power, 0.1W low power mode
  • 130mm x 130mm x 35mm, 311g form factor

Applications

  • Security detection
  • Traffic monitors (people, vehicles)
  • Object counting

Specifications

  • IP67 enclosure for outdoor mounting
  • Information provided over a USB, RS-232, or Wi-Fi interface
  • Power provided over USB or RS-232 cable
  • Carries full FCC/IC regulatory approval (OPS243-C pending)

Field of View

Chart - OmniPreSense OPS7243 All-Weather Doppler Radar Sensor
Yayınlandı: 2021-04-06 | Güncellenmiş: 2022-03-11