Omron Electronics 2SMPB-01-01 Absolute Pressure Sensor - Inactive
Omron Electronics 2SMPB-01-01 Absolute Pressure Sensor is a high accuracy and small size absolute pressure sensor with low current consumption. The 2SMPB-01-01 provides readings relative to a perfect vacuum to ±6Pa. The module is 3.8mm x 3.8mm x 1 mm maximum, small enough to integrate into portable instruments. It offers an I
2C output for integration into digital electronics. This device is ideal for applications that require lower RMS noise and or battery power.
Features
- Measure barometric pressure and temperature with high accuracy
- Built in low noise 24-bit ADC
- Digital control and output via I2C/SPI interface
- Automatically power down non-working circuit to minimize power consumption
Applications
- Indoor navigation (floor detection)
- Car navigation (to distinguish highway and frontage road)
- Altimeter
- Activity monitor (to detect up and down of stairs)
- Healthcare devices such as a pedometer
- Life log
- Smart Phones / Tablet PCs
- Weather forecast
- GPS devices
{"MarketingId":"116006287","Columns":"[\"PartNumber\",\"DataSheet\",\"Description\",\"OperatingPressure\",\"PressureType\",\"InterfaceType\",\"OperatingSupplyVoltage\"]"}