Omron Electronics A9PS Ultra Subminiature Pushbutton Switch

Omron Electronics A9PS Pushbutton Switch is an ultra subminiature series. These switches feature gold-plated clip contacts and a height of 10.5mm, 30% smaller than Omron Electronics' A9P Series. Terminal options available are DIP, right angle, and vertical mount. Applications for A9PS include security control boards, electric power instrumentation, and program controllers.

Features

  • Gold-plated clip contact ensure high reliability
  • The sealed bottom prevents flux penetration
  • Washable, equivalent to IP64 (IEC-60529)

Dimensions with the Cap

Omron Electronics A9PS Ultra Subminiature Pushbutton Switch
Yayınlandı: 2012-05-07 | Güncellenmiş: 2022-03-11