Aratas G3VM-VR SOP Package MOSFET Relays
Aratas G3VM-VR MOSFET Relays are general-purpose MOSFET relays available in an SOP 4-pin or SOP 6-pin package and offer the low on-resistance and high switching capacitance of a mechanical relay. These G3VM-VR relays feature 1a contact forms and surface-mounting terminals. The load voltages range from 20V to 100V while the continuous load currents ranges from 1A to 4.5A and up to 9A for connection C. Aratas G3VM-VR MOSFET Relays are available in three operating temperature ranges: -40°C to +85°C, -40°C to +110°C, and -20°C to +85°C. Typical applications include communication, security, industrial, power circuits, semiconductor test equipment, test and measurement, amusement equipment, and data loggers.
Features
- SOP 4-pin or SOP 6-pin package
- Offers the low on-resistance and high switching capacitance of a mechanical relay
- 1a contact forms
- Surface-mounting terminals
- 20V to 100V load voltage range
- Continuous load currents range from 1A to 4.5A and up to 9A for connection C
- -40°C to +85°C, -40°C to +110°C, or -20°C to +85°C operating temperature ranges
- RoHS compliant and lead-free
Applications
- Semiconductor test equipment
- Test and measurement
- Communication
- Security
- Industrial
- Power circuits
- Amusement equipment
- Data loggers
Videos
Yayınlandı: 2018-04-24
| Güncellenmiş: 2026-10-19