Omron Electronics XF3M 0.5mm & 1.0mm Pitch FPC/FFC Connectors
Omron Electronics XF3M 0.5mm and 1.0mm Pitch FPC/FFC Connectors offer improved insertion of FPC/FFC cables and provide a sure-lock feel for proper connection. The connectors allow the FPC/FFC to be inserted from a slanting top direction. Additional features include a rotary back lock mechanism, high retention force with a dual-contact structure, and an applicable FPC/FFC thickness of 0.30mm ±0.05mm. Omron Electronics XF3M 0.5mm and 1.0mm Pitch FPC/FFC Connectors employ a barrier for high resistance to solder creep (gold plated).
Features
- 0.5mm or 1.0mm pitch
- Dual contact design reduces the number of parts in BOM
- Applicable FPC/FFC thickness of 0.3mm ±0.05mm
- Rotary back lock mechanism
- Ni-barrier for high resistance to solder creep (gold plated)
- Halogen free - Omron uses these standards to determine halogen-free construction: 900ppm max. for Br, 900ppm max. for Cl, and 1500ppm max. for Br+Cl
- RoHS compliant
1.0mm Dimensions
0.5mm Dimensions
Yayınlandı: 2013-12-02
| Güncellenmiş: 2026-06-01