Aratas XG5N & XG5N-U MIL Connector Sockets

Aratas XG5N/XG5N-U MIL Connector Sockets for Discrete Wires feature a unique lock lever that enables one-hand insertion with secure locking. Using the lock-lever system, these connectors can be locked to either the XG8B/XG8W unshrouded plugs (with right-angle terminals) or XG4C box-type plugs. The two-slot, IDC construction and insulation barrel offer high reliability and large-current (3A) discrete wiring capability. XG5N/XG5N-U MIL Connector Sockets save up to 24% of board space with the XG4C box plug (as compared to the standard XG4A plug), and are adaptable to a variety of covers for space-saving and discrete wire termination.

Features

  • Two-slot, IDC construction and insulation barrel offer high reliability and large-current (3A) discrete wiring capability.
  • Adaptable to a variety of covers for space-saving and discrete wire termination.
  • By using the simple, unique lock-lever system, these Connectors can be locked to either the XG8B/XG8W Unshrouded Plugs (with right-angle terminals) or XG4C Box-type Plugs.
  • Conforms to UL standards (file no. E103202).(Except XG5S models)

Specifications

  • Rated current: 3A/contact (with AWG22 wire);
    2A/contact (with AWG24 wire); 1A/contact (with AWG26 or AWG28 wire)
  • Rated voltage: 250VAC
  • Contact resistance: 20mΩ max. (at 20mV, 100mA max.)
  • Insulation resistance: 1,000MΩ min. (at 500VDC)
  • Withstand voltage: 500VAC for 60s (leakage current: 1mA max.)
  • Total insertion force: No. of contacts × 1.96N max.
  • Individual pull-out force: 0.29N min.
  • Insertion durability: 50 times
  • Ambient operating temperature: −55 to 105°C (with no icing)
Yayınlandı: 2013-04-18 | Güncellenmiş: 2026-10-16