Omron Industrial Automation A22E Emergency Stop Switches

Omron Industrial Automation A22E Emergency Stop Switches feature a 22 or 25 diameter panel cutout. The A22E offers easy mounting and removal of switch blocks using a lever. Furthermore, the devices provide safety features such as a finger protection mechanism and a safety lock mechanism to prevent operating errors.

The Omron Industrial Automation A22E Emergency Stop Switches can be installed using either round or forked crimp terminals. A lock plate is included to ensure that the control box and switch are not easily separated.

Features

  • Install in 22 dia. or 25 dia. panel cutout
  • Direct opening mechanism to open the circuit when the contact welds
  • Safety lock mechanism prevents operating errors
  • Easy mounting and removal of switch blocks using a lever
  • Mount three Switch Units in series to improve wiring efficiency (with non-lighted Switch Units, three Units can be mounted for multiple contacts)
  • Finger protection mechanism on Switch Unit provided as a standard feature
  • Install using either round or forked crimp terminals
  • Oil-resistant to IP65 (non-lighted models)/IP65 (lighted models)
  • A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated

Specifications

  • UL, cUL (File No.E41515) 6A at 220VAC, 10A at 110VAC
  • TÜV (EN60947-5-1) (Low voltage directive) 3A at 220VAC
  • CCC (GB14048.5) 3A at 240VAC, 1.5A at 24VDC

Operation Units

Omron Industrial Automation A22E Emergency Stop Switches

Dimensions mm

Omron Industrial Automation A22E Emergency Stop Switches
Yayınlandı: 2023-01-09 | Güncellenmiş: 2023-01-18