Omron Industrial Automation A22NE-PD Emergency Stop Pushbutton Switches

Omron Industrial Automation A22NE-PD Emergency Stop Pushbutton Switches feature a Lock Detection contact that minimizes E-stop failures during emergency shutdowns. This detection feature gives machines an extra fail-safe mechanism by disconnecting the contacts in the event of improper switch installation or damage to the lock lever. Built-in Push-in Plus terminals and IP65/69K-rated models make Omron A22NE-PD a reliable and robust switch solution for the harshest work environments.

Features

  • Lock Detection contacts provide added level of safety for emergency shutdowns
  • Push-in Plus terminals reduce wiring work and provide vibration resistance to prevent loose wires
  • IP65- and IP69K-rated options for high degree of protection in harsh environments
  • Up to four contacts available
  • Includes lighted options
  • Pull reset and turn reset options
  • 30mm, 40mm, 60mm operator heads available

Applications

  • Machine operating panels
  • High automation platforms
  • Conveyor systems
  • Food packaging
  • Automotive manufacturing

Lock Detection Diagram

Chart - Omron Industrial Automation A22NE-PD Emergency Stop Pushbutton Switches
Yayınlandı: 2019-08-20 | Güncellenmiş: 2023-08-01