Omron Electronics B5T-007003 Human Body Detection Sensor Modules

Omron Electronics B5T-007003 Human Body Detection Sensor Modules are designed for human body detection in cleanroom environments where workers wear protective garments. The B5T-007003 module maintains the same compact camera architecture as other B5T image sensors while introducing specialized firmware and software for detecting workers wearing clean suits. B5T-007003 image sensor modules can detect using multiple viewing angles, including overhead, oblique overhead, and looking-up views. These configurable sensors can be selected via command, enabling equipment designers to optimize performance based on installation position and machine layout.

Features

  • Specialized module capable of detecting people wearing clean suits
  • Compact format provides image sensing capability to various devices
  • Choice of wide-angle type and long-distance type, depending on the detection distance or range needs
  • Multiple viewing angles, including overhead, oblique overhead, and looking-up views
  • Detection models are selectable via command, optimizing performance based on installation position and machine layout

Applications

  • Human body detection in manufacturing and industrial automation
  • Safety interlocks for food processing, semiconductor, and pharmaceutical equipment
  • Cleanroom safety monitoring
  • Robotics
  • Access monitoring

Specifications

  • Lens angles
    • 50° (long-distance type)
    • 90° (wide-angle type)
  • 1600px × 1200px detection resolution
  • 5VDC ±10% supply voltage
  • <0.25A current consumption
  • 0°C to +50°C (no condensation or freezing) operating temperature range
  • <90% RH (no condensation or freezing) operating humidity

Videos

Highly Accurate Body Detection

Chart - Omron Electronics B5T-007003 Human Body Detection Sensor Modules

Easy Installation

Chart - Omron Electronics B5T-007003 Human Body Detection Sensor Modules
Yayınlandı: 2026-03-25 | Güncellenmiş: 2026-03-26