Omron Electronics B5W-DB Diffuse Reflective Sensors
Omron Electronics B5W-DB Diffuse Reflective Sensors feature a long-distance range of up to 550mm and enhanced disturbance light resistance for decreased susceptibility to sunlight. These sensors can be mounted from four directions and are offered in miniature size for added design flexibility. Omron Electronics B5W-DB Diffuse Reflective Sensors are ideal for use in sanitation / sterilization equipment to provide touchless solutions.Features
- Super miniature long-distance diffuse reflective sensor that can be installed anywhere
- Designed to be immune to ambient light
- Screws can be mounted from four directions
Applications
- Hands detection in sanitary equipment
- Human body detection in sterilization equipment
- Human body detection in temperature measurement equipment
Additional Resources
Specifications
- Up to 550mm sensing distance
- 30% maximum differential travel
- No sensitivity adjustment
- Infrared LED (850nm) light source
- 12VDC or 15VDC power supply
- 20mA maximum current consumption
- Light-ON operating mode
- NPN open collector control output
- 1ms maximum operate/reset response time
- Ambient illumination
- 3000lx maximum (incandescent lamp)
- 10,000lx maximum (sunlight)
- IP50 (not including terminals) degree of protection
Yayınlandı: 2021-03-02
| Güncellenmiş: 2022-06-28