Omron Electronics B5W-LA01 Light Convergent Reflective Sensor

Omron Electronics B5W-LA01 Light Convergent Reflective Sensor provides robust performance with little influence from sensing object color or material. This convergent-mode sensor uses a lens system to focus the emitter and the receiver elements to an exact point in front of the sensor. B5W-LA01 is less sensitive to background reflections compared with diffuse-mode sensors. B5W-LA01 detects objects with mirror reflective surfaces and transparent objects. This Omron Electronics sensor also provides a 70mm maximum sensing distance and analog voltage output. Target applications include home appliances, vending machines, office automation equipment, and ATMs.

Features

  • Robust performance with little influence from sensing object color or material
  • Detects objects with mirror reflective surfaces and transparent objects
  • Analog voltage output
  • 22.8mm to 70mm sensing distance
  • 5V operating supply voltage
  • 5.5V maximum supply voltage
  • -10°C to +60°C operating temperature range

Applications

  • Home appliances
  • Vending machines
  • Office automation equipment
  • ATMs

Dimensions

Mechanical Drawing - Omron Electronics B5W-LA01 Light Convergent Reflective Sensor
Yayınlandı: 2016-05-26 | Güncellenmiş: 2024-05-02