Omron Electronics BF3S SMT Tactile Switches
Omron Electronics BF3S SMT Tactile Switches are 6mm x 6mm surface-mount switches for high-density mounting. Omron B3FS provides a sharp click and high durability. B32-series Key Tops mount to models with projected plungers. The series includes a Key Top Integrated option. These tact switches are ideal for vending machines, security alarms, measuring devices, medical equipment, and more.Features
- 6mm × 6mm surface-mount switches for high-density mounting
- Available on embossed tape
- Provides a sharp click and high durability
- B32-series Key Tops mount to models with projected plungers
- A small package containing 100 embossed taping reels is available in addition to the standard package
- Series includes Key Top Integrated option
- No assembly required
- Hassle-free installation
Applications
- Vending machines
- Security alarms
- Measuring devices
- Medical equipment
- Printers
- Copiers
- Home appliances
- Control panels
Specifications
- Rating (resistive load)
- 1mA to 50mA current
- 3VDC to 24VDC voltage
- 100mΩ maximum contact resistance (initial value)
- -25°C to +70°C ambient operating temperature at 60% RH max. (with no icing or condensation)
- 250VAC, 50Hz/60Hz dielectric strength for 1 minute
Additional Resources
Key Top Integrated Type
B3FS Types
Yayınlandı: 2024-12-12
| Güncellenmiş: 2025-01-20