Omron Electronics C3AW Dust Proof Trigger Switch

Omron Electronics C3AW Dust Proof Trigger Switch features an IEC IP6X anti-dust protective structure and provides high vibration and shock resistance. C3AW Trigger Switch is designed for use in DC brushless tools and offers a minimum durability of 300,000 operations. This Omron Electronics switch also offers a 42VDC rated voltage and operates over a -20°C to +65°C temperature range (without icing and condensation).

Features

  • Trigger switch for DC brushless power tools
  • Achieves anti-dust protection rating (IEC IP6X) by mounting sealed boots and ultrasonic welding connection between cover cases
  • Strengthens contact shock resistance
  • 300,000 minimum operations durability
  • Connects flat cable AWG28 directly to switch for wire savings

Specifications

  • 42VDC rated voltage
  • 10mA resistive load
  • 300,000 operations or more durability
  • -20°C to +65°C operating temperature range

Structure

Block Diagram - Omron Electronics C3AW Dust Proof Trigger Switch
Yayınlandı: 2019-02-12 | Güncellenmiş: 2023-07-25