Omron Industrial Automation CP2E Programmable Logic Controllers

Omron Industrial Automation CP2E Programmable Logic Controllers are micro programmable controllers designed to support data collection and Machine-to-Machine (M2M) communication. Omron Industrial Automation CP2E controllers are an efficient solution for flexible production, traceability, and machine monitoring. The series offers a version with two built-in Ethernet ports with Ethernet switching functionality. These programmable logic controllers also provide up to three serial ports and an optional four-axis positioning function with linear interpolation.

Features

  • Two built-in Ethernet ports with Ethernet switching function ready for M2M communication (CP2E-N)
  • Up to three serial ports for open connectivity to serial devices (CP2E-N)
  • Four-axis positioning function with linear interpolation (CP2E-S)
  • Battery-free operation and backup reduce maintenance
  • Function blocks and structured text improve programming efficiency
  • -20°C to +60°C operating temperature range for reliable use in special applications
  • Input/output (I/O) terminal LED indicators for quick troubleshooting

Applications

  • Data collection
  • M2M
  • Industrial Internet of Things (IIoT)

Specifications

  • Network Model features Ethernet connectivity and four-axis positioning (CP2E-N)
  • Standard Model features axis control (CP2E-S)
  • Essential Model features basic control (CP2E-E)

Call-Outs

Chart - Omron Industrial Automation CP2E Programmable Logic Controllers

Videos

Yayınlandı: 2020-03-25 | Güncellenmiş: 2024-03-27