Omron Electronics D2F-5 Ultra Subminiature Basic Switches

Omron D2F-5 Ultra Subminiature Basic Switches provide high switching ratings of 5A at 250VAC. The switches are offered with a pin plunger, a hinge lever, or a simulated roller lever actuator. The through-hole mounted components feature an SPDT contact arrangement, an operating temperature range of -40°C to +85°C, and package dimensions of 5.8mm x 12.7mm x 5.0mm. The D2F-5 Series is lead-free, REACH-compliant, and RoHS-compliant.

Specifications

  • 1.47N (150gf) max operating force
  • 30mΩ max contact resistance
  • 100mA at 5VDC min applicable load
  • 10,000 operations min electrical durability
  • 1,000,000 Operations min mechanical durability
  • 85% Max. (for +5°C to +35°C) ambient operating humidity
  • 10Hz to 55Hz vibration resistance
  • IEC IP40 protection rating
  • Approx. 0.5g (pin plunger model) weight

Applications

  • Smart Locks
  • Door Detection
  • Office Equipment
  • Household Appliances
Yayınlandı: 2018-05-10 | Güncellenmiş: 2022-10-11