Omron Electronics D2HW Sealed Ultra-Subminiature Basic Switches
Omron Electronics D2HW Sealed Ultra-Subminiature Basic Switches feature an extra-long stroke, even without levers, for reliable ON/OFF action. These small snap-action switches are downsized, with case dimensions that are 78% of those of conventional models. The D2HW series is available in a broad range of mounting structures, actuators, and terminals, with an SPDT contact form. Two additional contact forms, SPST-NC and SPST-NO, are also available for the molded lead wire variants. Omron D2HW Sealed Ultra-Subminiature Basic Switches are constructed from environmentally friendly materials and are RoHS compliant. These switches are also lead free, including the molded lead wire models.
Features
- Small sealed snap-action switch
- Case dimensions are 78% of conventional models, contributing to downsizing of mechanical modules
- Extra-long stroke even without levers (OT reference value: 1.4mm)
- Wide variety of mounting structures, actuators, and terminals
- Reliable ON/OFF action
- SPDT contact form, SPST-NC and SPST-NO also available for molded lead wire models only
- Made from environmentally friendly materials
- Lead free, including molded lead wire models
- RoHS compliant
Contact Form
Additional Resources
Yayınlandı: 2024-01-04
| Güncellenmiş: 2026-06-01