Omron Industrial Automation D40ML RFID Magnetic Locking Safety Switches

Omron Industrial Automation D40ML RFID Magnetic Locking Safety Switches offer a 250VAC dielectric withstand rating, 10VDC 1mA minimum switched current, and 10Hz to 55Hz vibration resistance. Omron D40ML switches feature LEDs that support easy fault diagnostics, can install up to 20 switching in a series, and the RFID provides a high degree of tamper resistance. These switches include stainless steel, plastic, and diecast metal case options. Omron Industrial Automation D40ML Safety Switches are ideal for machines with no rundown time if power is lost.

Features

  • Two actuator types with type 4 coding
    • Basic actuators are identically coded
    • Unique actuators are individually coded with 32 million codes
    • Offers tolerance for misalignment
  • Case Materials
    • Plastic
    • Diecast metal
    • 316 stainless steel
  • RFID provides a high degree of tamper resistance
  • Clean/sanitize in place – IP69K-rated stainless steel versions
  • LEDs support easy fault diagnosis
  • Install up to 20 switches in series
  • Residual magnetism (50N to 100N) acts as a light door latch after unlocking

Medium-Duty Switch Dimensions (mm)

Omron Industrial Automation D40ML RFID Magnetic Locking Safety Switches

Heavy-Duty Switch Dimensions (mm)

Mechanical Drawing - Omron Industrial Automation D40ML RFID Magnetic Locking Safety Switches
Yayınlandı: 2020-10-07 | Güncellenmiş: 2024-03-28