Omron Industrial Automation D41 High-Coded Safety Door Switches
Omron Industrial Automation D41 High-Coded Safety Door Switches are tamper-proof to help prevent the bypassing of safety solutions and keep workers safe with high-coded RFID technology. These components feature a sensor paired with a high-level coded actuator and are compliant with the ISO 14119 safety directive. The D41 Safety Door Switches comply with ANSI/RIA 15.06 and are for applications involving full-body access (such as robotics and palletizers) in which operators could be trapped during maintenance or troubleshooting.Features
- High-coded safety switch featuring a sensor paired with a high-level coded actuator
- Minimizes interlocking device bypassing and restricts access to hazardous areas like robotic cells and packaging lines
- Contributes to a safe production environment and reducing accident rates
- Improves safety management
- Compliant with ISO 14119
Applications
- Safety systems that are experiencing frequent bypassing
- Machines failing to meet specifications due to tampering
- Robotic systems and machine tools with full-body access
- Palletizing and depalletizing systems
Specifications
- RFID detection method
- 125kHz frequency band
- -6dBm maximum transmitter outputs
- Time
- 100ms maximum ON to OFF response
- 200ms maximum risk
- 2s to 5s maximum startup range
- 24VDC (-15%/+10%) supply voltage
- Overvoltage category III
- Pollution degree 3
- Protection class III
- 100A conditional short-circuit current
- 0.5Hz to 1Hz maximum switching frequency range
- 32VDC rated insulation voltage
- 0.8kV rated impulse withstand voltage
- 0.5mA minimum operating current
- 50,000 to 1,000,000 operations minimum mechanical durability range
- IP65, IP66, IP67, and IP69 options
Yayınlandı: 2021-12-02
| Güncellenmiş: 2022-03-11