Aratas D6F-V MEMS Flow Sensor
Aratas D6F-V MEMS Flow Sensor uses a unique flow path structure for high-performance flow rate measurement. This sensor features a unique dust segregation structure and achieves consistent air velocity measurement in a cost-efficient package. Aratas D6F-V sensor offers a three-pin connector, IEC IP40 degree of protection, and 3VDC rated output voltage. This sensor is ideal for air velocity and clogged filter detection.
Features
- Unique dust segregation structure
- Unique three-dimensional flow path structure
- Achieves consistent air velocity measurement
- ±10% full-scale repeatable accuracy
- 24mm x 14mm x 8mm compact size
Specifications
- Three-pin connector electrical connection
- 15mA maximum current consumption
- 2.7VDC maximum output voltage
- IEC IP40 degree of protection
- -10°C to +60°C operating temperature range
Dimensions (mm)
Videos
Accessory
Yayınlandı: 2019-07-10
| Güncellenmiş: 2026-10-15