Omron Electronics D6F-W MEMS Flow Sensors

Omron Electronics D6F-W MEMS Flow Sensors use unique flow path structures for high-performance flow rate measurement. These sensors feature enhanced anti-dust performance and ±5% FS high accuracy. The D6F-W sensors offer a three-pin connector, 5.7VDC maximum output voltage, and IEC IP40 degree of protection. These sensors from Omron Electronics are capable of precision uni-directional air velocity detection with ±5% full-scale repeatable accuracy. The integral passive Dust Segregation System (DSS) prevents contamination of sensor element.

Features

  • Precision uni-directional air velocity detection with ±5% full-scale repeatable accuracy
  • Integral passive Dust Segregation System (DSS) 
  • Compact size
  • RoHS compliant

Dimensions (mm)

Schematic - Omron Electronics D6F-W MEMS Flow Sensors

Videos

Yayınlandı: 2019-07-10 | Güncellenmiş: 2023-07-27