Omron Industrial Automation E2A Proximity Sensors
Omron E2A Proximity Sensors sense distances approximately 1.5 to 2 times longer than standard proximity sensors. The sensors feature a cylindrical brass housing and are rated IP67 and IP69K for the highest water protection, high vibration resistance, and high electromagnetic noise immunity. Ideal applications include machine tools, packaging machines, cam detection, positioning on index tables, position detection of cylinders, and tension control.Features
- M8/M12/M18/M30 sizes
- 2mm/4mm/8mm/15mm sensing distance
- DC12-32V supply voltage range
- DC3wire, PNP/NPN control outputs
- Pre-wire connection or connector
Applications
- Machine tools
- Packaging machines
- Cam detection
- Positioning on index tables
- Position detection of cylinders
- Tension control
Yayınlandı: 2008-04-02
| Güncellenmiş: 2022-03-11