Omron Industrial Automation E3JM Built-In Power Supply Photoelectric Sensors

Omron Industrial Automation E3JM Built-In Power Supply Photoelectric Sensors feature multi-voltage sensors with relay or DC solid-state relay (SSR) outputs. The photoelectric sensors offer an enhanced sensing distance from 700mm to 10m utilizing three sensing methods: through-beam, retro-reflective, and diffuse reflective. The E3JM series operates with 12VDC to 240VDC and 24VAC to 240VAC supply voltages for application flexibility. The sensors provide two light source options for sensing objects within different wavelengths: infrared LED (950nm) and polarized red LED (660nm). The Omron Industrial Automation E3JM Built-In Power Supply Photoelectric Sensors have models with a timer function, which includes an ON-delay, an OFF-delay, a one-shot delay switch selectable, and a 0.1s to 5s adjustable delay time capability. These sensors are protected to IP66 and are easy to wire and adjust.

Features

  • Multi-voltage photoelectric sensors
  • 12VDC to 240VDC and 24VAC to 240VAC supply voltages
  • Relay or DC solid-state relay output models
  • Enhanced 700mm to 10m sensing distance range
  • Timer function available
  • Easy to wire and adjust

Specifications

  • 14.8mm to 75mm min diameter standard sensing object (opaque)
  • Infrared LED (950nm) or red LED (660nm) light source options
  • Timer functions
    • ON-delay
    • OFF-delay
    • One-shot delay switch selectable
    • 0.1s to 5s adjustable delay time
  • 2W to 3W max power consumption range
  • 3000lx max ambient illumination (receiver side)
  • 20MΩ min insulation resistance at 500VDC
  • 2000VAC dielectric strength at 50/60Hz
  • IP66 protection degree
  • Terminal block connection method
  • -25°C to +55°C operating temperature range
  • -30°C to +70°C storage temperature range

I/O Circuit Diagrams

Application Circuit Diagram - Omron Industrial Automation E3JM Built-In Power Supply Photoelectric Sensors
Yayınlandı: 2024-07-23 | Güncellenmiş: 2024-08-06