Omron Industrial Automation E5DC /E5DC-B Digital Temperature Controllers

Omron Industrial Automation Slim E5DC/E5DC-B DIN-rail Mount Digital Temperature Controllers feature a unique size and functionality that make these devices one of the industry's most powerful slim-line temperature controllers. The E5DC is Omron's thinnest stand-alone temperature controller, featuring a 22.5mm-wide body. Omron E5DC Temperature Controllers mount to DIN track and are ideal for connections to HMIs and PLCs. These devices provide the same functionality as Omron's similar E5CC 1/16 DIN controllers. E5DC features a 2-piece design in which the controller mounts into the terminal block, saving labor and time when wiring. By using jumper bars, users can gang mount a minimum of 2 controllers and a max of 32 controllers and have them communicate to PLCs or HMIs and still have room in the panel. The E5DC-B Digital Temperature Controllers allow for panel mount with reduced wiring work and exceptional vibration resistance with push-in plus terminal blocks.

Features

  • Width of 22.5mm and mounts to DIN Track
  • High-contrast, white LCD display visible from large distances and from any angle
  • Easy to set up, and operate intuitively via CX-Thermo without power supply
  • 50ms sampling period for fast and precise regulation
  • Functions for diagnosis for secure operations
  • Useful timer and logic operation functions eliminating the need of a PLC

Specifications

  • Power Supply Voltage:
    • A in model number: 100 to 240VAC, 50/60Hz
    • D in model number: 24VAC, 50/60Hz; 24VDC
  • Operating voltage range: 85% to 110% of rated supply voltage
  • Power consumption: 4.9VA max. at 100 to 240VAC, and 2.8VA max. at 24VDC or 1.5W max. at 24VDC

Applications

  • Human Machine Interface (HMI)
  • Programmable Logic Controller (PLC)

Videos

Yayınlandı: 2014-04-11 | Güncellenmiş: 2022-03-11