Omron Electronics EE-SX1330 Photomicrosensors

Omron Electronics EE-SX1330 Photomicrosensors offer a compact size with a slot width measuring 3mm and a PCB surface-mounting design. The EE-SX1330 photomicrosensor features reduced power consumption and can be surface mounted through side mounting pads, while the EE-SX1330-2 offers a high-speed response type with 50% less rise time than conventional products. Omron Electronics EE-SX1330 Photomicrosensors are suitable for smart meters and automation equipment such as IP cameras, mini printers, and laser-level line tools.

Features

  • High-speed response
  • Compact size
  • Reduced power consumption
  • PCB surface-mounting type
  • High resolution with a 0.3mm-wide aperture

Applications

  • Smart meters
  • Automation Equipment
    • IP cameras
    • Mini printers
    • Laser-level line tools

Specifications

  • 3mm sensing distance
  • 3mm slot width
  • Transmissive sensing method
  • SMT connecting type
  • Aperture Size
    • 1.4mm x 1.4mm (emitter)
    • 1mm x 0.3mm (detector)
  • -30°C to +85°C operating temperature range

Videos

Yayınlandı: 2023-09-15 | Güncellenmiş: 2024-05-03