Aratas EE-SX4330 Transmissive SMD-Type PhotoMicroSensor

Aratas EE-SX4330 Transmissive SMD-Type PhotoMicroSensor is designed to make devices more compact while allowing for use in a variety of applications. This surface-mount, Photo IC output-type sensor in a 5mm x 6mm x 4mm package offers a high level of design flexibility for applications such as factory automation (FA) equipment, chip mounters, cutting machines, and more. Aratas EE-SX4330 PhotoMicroSensor offers a 3mm sensing distance and a transmissive sensing method.

Features

  • Reflow soldering compatible
  • Compact size (5mm x 6mm x 4mm output)
  • Photo-IC output reduces the number of parts needed
  • Stable mounting structure

Applications

  • FA equipment
  • Chip mounters
  • Automation equipment
  • Cutting machines

Specifications

  • 3mm sensing distance
  • SMT connecting method
  • Transmissive (slot-type) sensing method
  • Emitter
    • 25mA forward current
    • 5V reverse voltage
  • Detector
    • 9V power supply voltage
    • 17V output voltage
    • 8mA output current
    • 8mW permissible output dissipation

Appearance

Chart - Aratas EE-SX4330 Transmissive SMD-Type PhotoMicroSensor

Videos

Yayınlandı: 2023-05-23 | Güncellenmiş: 2026-10-19