Omron Industrial Automation ER6022-SS Stainless Steel Rope Pull Switches
Omron Industrial Automation ER6022-SS Stainless Steel Rope Pull Switches offer rope spans up to 100m. These rope pull emergency stop switches feature tension indicator to maintain the proper rope tension, optional indicator beacon, and vibration tolerant housing. The ER6022-SS switches also feature contact arrangements of 3 N/C + 1 N/O or 2 N/C + 2 N/O and optional E-stop button. These switches include 316 stainless steel cast housing and stainless steel hardware and are designed for a minimum of one million actuations.The ER6022-SS switches conform to IEC947-5-1, IEC947-5-5, EN418, UL508, and BS5304, and are UL and C-UL listed and TUV certified. These switches are ideal for wash-down cleaning and extreme cold applications. The ER6022-SS switches are used on conveyor systems and across rotating machinery and around hazardous areas.
Features
- Rope spans up to 100m (328 ft.)
- Tension indicator to maintain the proper rope tension
- 316 stainless steel cast housing and stainless steel hardware
- Contact arrangements of 3 N/C + 1 N/O or 2 N/C + 2 N/O
- Optional indicator beacon
- Vibration tolerant housing
- Optional E-stop button
- IP67 (NEMA 6) enclosure withstands water washdown cleaning
- Conform to IEC947-5-1, IEC947-5-5, EN418, UL508, and BS5304
- UL and C-UL listed
- TUV certified
Specifications
- 24VDC LED indicator beacon
- 1 x 106 minimum electrical and mechanical life
- <125N (28lb) operation force
- -25°C to 80°C operating temperature range
- 240V/720VA maximum switching current/volt/amp
- 5.5VmA DC minimum current
Applications
- Conveyor systems
- Across rotating machinery
- Around hazardous areas
Application Diagram
Mechanical Drawing
Yayınlandı: 2023-03-20
| Güncellenmiş: 2023-04-11