Omron Industrial Automation G2RV-SR Slim I/O General Purpose Relays

Omron Industrial Automation G2RV-SR Slim I/O General Purpose Relays are ultra-slim 6.2mm width plug-in relays with an LED indicator and mechanical flag indicator that make it easy to check operation and condition. G2RV-SR industrial relays feature a large contact area and non-bendable pins. These features guarantee secure and reliable connections. Omron Industrial Automation G2RV-SR offers a single-pole, double-throw (SPDT) configuration, and 6A at 250VAC switching capacity.

Features

  • SPDT type, 6A at 250VAC switching capacity
  • 6.2mm width
  • Longer life than conventional 6mm relays
  • Large surface contact area and non-bendable pins guarantee secure and reliable connections
  • LED indicator and mechanical flag indicator make it easy to check operating condition
  • Transparent case offers easy confirmation of abnormality on-site (installed location)
  • Mounted relay uses plug-in terminals that are bend resistant

Relay Call-Outs

Chart - Omron Industrial Automation G2RV-SR Slim I/O General Purpose Relays
Yayınlandı: 2019-09-16 | Güncellenmiş: 2023-08-01