Omron Electronics G3VM-101HR2 High-Current MOSFET Relays
Omron Electronics G3VM-101HR2 High-Current MOSFET Relays are offered in a 6-pin SOP package that achieves a low-ON resistance and high switching capacitance. The MOSFET relays achieve a 16mΩ (typically) ON resistance, enabling control of 3A (6A for DC possible) at 100V, improved operating temperature, and reduced timing characteristics. Omron Electronics G3VM-101HR2 High-Current MOSFET Relays are ideal for industrial equipment, from security, communication, amusement, test and measurement equipment to security and building automation.Specifications
- Input
- 30mA LED forward current
- -0.3mA/°C LED forward current reduction rate
- 6V LED reverse voltage
- 10µA reverse current
- 70pF capacitance between terminals
- 0.1mA release forward current
- Output
- 100V load voltage
- 9A pulse ON current
- 1500Vrms dielectric strength
- Temperature range
- -40°C to +110°C operating
- -55°C to +125°C storage
Applications
- Semiconductor test equipment
- Communication equipment
- Test and measurement equipment
- Security equipment
- Industrial equipment
- Power circuit
- Amusement equipment
Videos
Yayınlandı: 2019-10-23
| Güncellenmiş: 2023-07-31