Omron Electronics G3VM-201WR MOSFET Surface-Mountable Relays

Omron Electronics G3VM-201WR MOSFET Surface-Mountable Relays are high-current relays in a P-SON4 package. The Omron Electronics G3VM-201WR MOSFET Relays feature 200V maximum load voltage and 0.35A maximum continuous load current. These relays also feature a terminal design that improves the solder joint and solder visibility. G3VM-201WR operates over a -40°C to +110°C temperature range.

Features

  • Balances small size (P-SON package) and high current
  • Designed to improve heat radiation performance
  • Terminal design improves solder joint and solder visibility
  • Withstands 1.5 times more load current than comparable products

Applications

  • Semiconductor test equipment
  • Test and measurement equipment
  • Communication equipment
  • Data loggers

Specifications

  • 200V maximum load voltage
  • 0.35A maximum continuous load current
  • 1.05A pulse ON current
  • 75pF capacitance between the output terminal
  • 10nA at 200V maximum leakage current
  • -40°C to +110°C ambient operating temperature
  • 1a contact form
  • P-SON4 package

Application Examples

Application Circuit Diagram - Omron Electronics G3VM-201WR MOSFET Surface-Mountable Relays

Videos

Yayınlandı: 2022-04-28 | Güncellenmiş: 2023-03-30