Omron Electronics G3VM-AR & G3VM-DR MOSFET Relays
Omron Electronics G3VM-AR and G3VM-DR MOSFET Relays offer a 0.7A to 4A continuous load current range, 200V load voltage rating, and 2500Vrms dielectric strength. These relays feature a 4-pin design and achieve a mechanical relay's low ON resistance and high switching capacity. Omron Electronics G3VM-AR and G3VM-DR MOSFET Relays are ideal for power circuits, security, industrial, and communication equipment.Applications
- Test and measurement equipment
- Power circuit
- Communication equipment
- Security equipment
- Industrial equipment
Specifications
- 20V to 200V voltage range
- 0.7A to 4A continuous load voltage
- 30mA LED forward current
- 2500Vrms dielectric strength
- +260°C soldering temperature
- 2000mΩ maximum resistance with output ON
- 70pF capacitance between terminals
- -55°C to +125°C storage temperature
Dimensions (MM)
Videos
Yayınlandı: 2019-12-09
| Güncellenmiş: 2023-07-31