Omron Electronics G3VM AY/DY High Dielectric Strength MOSFET Relays

Omron Electronics G3VM AY/DY High Dielectric Strength MOSFET Relays offer high dielectric strength of up to 5kV and have an operating temperature threshold of +110°C. Omron Electronics G3VM AY/DY High Dielectric Strength MOSFET Relays include surface mount and through-hole versions and offer 2mA maximum low trigger LED forward current. These MOSFET relays are ideal for use in smart meters, security equipment, communication equipment, and test and measurement equipment.

Features

  • 40V/60V/200V/350V/400V/600V load voltage
  • 90mA to 2000mA continuous load current  
  • 5000VRMS dielectric strength between I/O
  • Surface mount and through-hole versions
  • 1a (SPST-NO) contact form
  • 2mA maximum low trigger LED forward current
  • Up to ~+110°C operation

Applications

  • Smart meters
  • Security equipment
  • Communication equipment
  • Test and measurement equipment

Ordering Information

Chart - Omron Electronics G3VM AY/DY High Dielectric Strength MOSFET Relays
Yayınlandı: 2022-10-12 | Güncellenmiş: 2023-03-30