Aratas G3VM-QR MOSFET Relay

Aratas G3VM-QR MOSFET Relay features low off-state capacitance, low ON resistance, and can support 400mA maximum switching at 60V. The G3VM-QR is a compact, lightweight relay that comes in a 1.3mm x 2mm x 1.45mm S-VSON (L) package. Additional benefits include a fast switching speed, clean signal transfer, and higher density flexibility due to the -40°C to +110°C ambient temperature range. Aratas G3VM-QR MOSFET Relay is suitable for semiconductor test equipment, communication equipment, power supplies, and data loggers.

Features

  • Compact, lightweight design
  • Excellent output characteristics
  • Rapid response
  • High-temperature capability
  • Clean signal transfer
  • Allows for high design flexibility

Applications

  • Power supplies
  • Semiconductor test equipment
  • Communication equipment
  • Test and measurement equipment
  • Data loggers

Specifications

  • 1.3mm x 2mm x 1.45mm S-VSON (L) package
  • 60V load voltage
  • 400mA continuous load current
  • 1.5Ω maximum resistance with output ON (RON)
  • 12pF capacitance between terminals
  • 0.25ms turn-ON time maximum
  • 0.2ms turn-OFF time maximum
  • Surface-mounting terminals
  • -40°C to +110°C ambient temperature range

Case & Mounting Pad Dimensions

Mechanical Drawing - Aratas G3VM-QR MOSFET Relay

Terminal Arrangements/Internal Connection

Schematic - Aratas G3VM-QR MOSFET Relay
Yayınlandı: 2024-09-19 | Güncellenmiş: 2026-10-19