Omron Electronics G4W PCB Power Relays

Omron G4W PCB Power Relays feature impulse withstanding voltage as high as 10kV with 4kV dielectric strength. The input and output are completely separated with impulse voltage of 10kV. These relays are also available in VDE approved models and are mainly used in power supplies.

Features

  • Input and output are completely separated with impulse withstand voltage of 1kV
  • Insulation distance of 8mm (minimum) between coil and contacts satisfies VDE standard C/250 insulation requirements
  • VDE standard approved models available
  • Full-wave bridge rectifier compatible models available
Yayınlandı: 2008-04-22 | Güncellenmiş: 2022-03-11