Omron Electronics G5RL-TV8 PCB Power Relays
Omron Electronics G5RL-TV8 PCB Power Relays are TV8 rating model relays with 117A inrush current. Omron G5RL-TV8 relays feature 1A contacts with 16A contact current rating. These Omron TV8 power relays feature a rated coil voltage of 5VDC, 12VDC, 24VDC, or 48VDC. G5RL-TV8 relays offer power consumption of approximately 400mW and operate over a -40°C to +85°C temperature range. These TV8 power relays are designed for lighting, temperature control, LED TV, home appliance, and industrial applications.Features
- TV8 rating
- 117A inrush current
- 5VDC to 48VDC rated coil voltage
- 1A contact form
- 16A contact current rating
- 400mW power consumption
- -40°C to +85°C operating temperature range
- UL (TV8) / CSA / VDE approved standards
- 12.7mm x 29mm x 12.5mm (W x L x H) package size
Applications
- Lighting
- Temperature control
- LED TVs
- Home appliances
- Industrial
Yayınlandı: 2016-09-30
| Güncellenmiş: 2022-03-11