Omron Electronics G6K Low Signal Relays
Omron G6K Low Signal Relays are designed for high-density mounting as the relays offer excellent board space savings. These relays incorporate a unique terminal structure with high infrared irradiation efficiency allowing the temperature to rise easily when mounting the IRS. The G6K low signal relays features a dielectric strength of 1500VAC, impulse withstand voltage of 1500V for 10x160µs, and 2500V for 2x10µs. These relays conform to UL/CSA standards, have a rated carry current of 2A, and are available with a 2.54mm terminal pitch. The G6K low signal relays are ideal for telecommunication equipment, security equipment, amusement equipment, and home appliances.
Features
- Ideal for high-density mounting
- 2.5mm x 6.5mm x 10mm dimensions
- Low profile of 5.2mm improves mounting efficiency
- Light weight of 0.7g contributes to higher speed mounting
- Unique terminal structure
- 1500VAC dielectric strength
- Conforms to:
- Telcordia specifications
- UL/CSA standards
- Available with a 2.54mm terminal pitch
- 2A rated carry current
Applications
- Telecommunication equipment
- Test and measurement equipment
- Building automation equipment
- Office automation machines
- Security equipment
- Industrial equipment
- Amusement equipment
- Home appliances
Videos
Yayınlandı: 2008-04-04
| Güncellenmiş: 2026-03-02