Omron Electronics G6QG PCB Power Relays
Omron Electronics G6QG PCB Power Relays offer a compact design and are capable of high-capacity switching with a contact rating of 480VAC, 55A. These G6QG relays feature a compact gap of 2mm or more and a high withstand voltage rating of 10kV between the coil and contact. The coil-holding voltage reduces coil power consumption to approximately 12% of the rated voltage. Omron Electronics G6QG PCB Power Relays are suitable for solar power generation systems, EV charging stations, industrial inverters, and home appliances.Features
- High-capacity switching
- 2mm contact gap
- Holding voltage with reduced coil power
- Compact design
Applications
- Solar power generation systems
- Inverters for solar and energy storage
- EV charging stations
- Industrial inverters
- Home appliances
- Various industrial equipment
Specifications
- 30.5mm x 16mm x 20.5mm dimensions
- 480VAC maximum switching voltage
- 55A rated carry current
- Single contact type
- 10kV withstand voltage rating
- 100mΩ maximum contact resistance
- 20ms maximum operation time
- -40°C to +85°C operating temperature range
Dimensions
Product Positioning
Yayınlandı: 2024-10-21
| Güncellenmiş: 2024-11-04