Omron Electronics G8K Miniature Power PCB Relays

Omron Electronics G8K Miniature Power PCB Relays offer single and twin SPST-NO options for 12VDC loads. The small size of these relays allows high-density mounting and downsizing of equipment. The components provide an optimized footprint for ease of board design. Omron G8K relays are designed to allow for a transition from older plug-in relay technology. Low operating voltage models ensure reliable switching performance in the event of a voltage drop.

Features

  • 25A at 12VDC (NO), 100k operations resistive load rating
  • +125°C maximum operating temperature for high design flexibility
  • 1x Form C package or a 2x Form C (independent) package
  • PCB terminal type provides alternative to older plug-in relay technology
  • Smallest automotive PCB relay in its class
  • 100% modular footprint for 1x relay or 2x relay PCB layout

Applications

  • Transportation
  • Automotive aftermarket
  • Mobility
  • Energy
  • General DC power

Specifications

  • 12V carry capacity
  • 14VDC 70W load power
  • 100Ω to 160Ω coil resistance
  • 1A minimum switching current
  • -40°C to +125°C operating temperature range

Comparison Chart

Chart - Omron Electronics G8K Miniature Power PCB Relays

Dimensions

Omron Electronics G8K Miniature Power PCB Relays
Yayınlandı: 2022-02-11 | Güncellenmiş: 2026-06-01