Omron Electronics G9EA DC Power Relays

Omron Electronics G9EA DC Power Relays are compact relays capable of interrupting high-voltage and high-current loads. The switching section and driving section are gas-injected and hermetically sealed that allows the relays to interrupt high-capacity loads. These relays feature a sealed construction that requires no arc space and helps ensure safe applications. Downsizing and optimum design allow no restrictions on the mounting direction. The G9EA power relays offer 30A to 60A at 400VDC rated load, 400V maximum switching voltage, 4500V impulse withstand voltage, and 1000MΩ minimum insulation resistance. These relays are UL/CSA standard UL508 approved and operate at -40°C to 70°C temperature range.

Features

  • Compact size
  • Capable of interrupting high-voltage and high-current loads
  • Switching section and driving section are gas-injected and hermetically sealed
  • Sealed construction requires no arc space and helps ensure safe applications
  • Downsizing and optimum design allow no restrictions on the mounting direction

Specifications

  • 400V maximum switching voltage
  • 4500V impulse withstand voltage
  • 1000MΩ minimum insulation resistance
  • UL/CSA standard UL508 approved
  • 73mm x 36mm x 67.2mm dimensions
  • -40°C to 70°C operating temperature range
Yayınlandı: 2019-06-26 | Güncellenmiş: 2026-06-01