Omron Electronics G9KA-E Power PCB Relays
Omron Electronics G9KA-E Power PCB Relays feature an ultra-low contact resistance of ≤0.2mΩ, which generates minimal heat on the PCB. These relays have a higher capacity than the standard G9KA at 1000VAC, 300A, and have well-designed terminals to realize higher heat radiation and keep the temperature low. The unique structure of double brake and twin contacts ensures lower contact resistance, while the plunger-type relay structure enables higher endurance with lower power consumption. Omron Electronics G9KA-E Power PCB Relays are suitable for industrial inverters, high voltage designs, EV charging stations, and uninterruptible power supplies (UPS).Features
- High capacity
- Ultra-low contact resistance
- Unique structure of double brake and twin contacts
- Plunger-type relay structure
- Higher heat radiation
- Lower power consumption
Applications
- Power conditioner inverters (PVI)
- Industrial inverters
- UPS
- High voltage designs
- EV charging stations
Specifications
- 12VDC or 24VDC rated voltage
- 6000mW power consumption
- ≤0.2mΩ contact resistance
- ≥4mm minimum contact gap
- 10kV withstand voltage rating
- -40°C to +85°C ambient temperature range
Videos
Additional Resources
Awards
Yayınlandı: 2023-02-10
| Güncellenmiş: 2025-10-30