Omron Electronics G9EK-1-E DC Power Relays
Omron Electronics G9EK-1-E DC Power Relays are gasless, high-capacity DC relays that achieve carbon neutrality. These modules switch 200A or 250A at 500VDC bidirectionally, without the need for gas filling or a sealed structure of the switching section. The series also eliminates the need for multiple switching components to alternate forward and reverse currents. Omron G9EK-1-E DC Power Relays offer a low-power and cost-effective solution for DC disconnect applications. These DC power relays offer high shock and vibration characteristics along with the cost-effective benefits of hermetically sealed switching predecessors.
Features
- 200A or 250A at 500VDC
- Capable of supporting high-capacity DC load switching
- Automotive-grade shock and vibration support
- Bidirectional switching with arc cut-off
- Eliminates need for 2 relays in DC forward/reverse currents
- Swift extinguishing of arc provides safer switching of high DC voltage loads
- Compact size - 64.2mm x 86mm x 47.7mm (H x W x L)
- Capable of switching 1000A at 400VDC maximum
- Low power consumption contributes to energy savings
- Vibration and impact-resistant performance that can be installed in mobile applications
- Gasless, high-capacity DC relays that achieve carbon neutrality
Applications
- Electric vehicle (EV) chargers
- Energy storage systems - commercial and industrial photovoltaic inverters
- Power conditioner systems
- V2X chargers
- High-voltage designs
- Automated guided vehicles (AGVs) and autonomous mobile robots (AMRs)
Datasheets
Target Applications
Resistance Performance
Dimensions (mm)
Yayınlandı: 2025-02-17
| Güncellenmiş: 2026-06-01