Omron Industrial Automation G6D/G3DZ Push-In Terminal Relay
Omron Automation G6D/G3DZ Push-In Terminal Relay offers a 12VDC or 24VDC operation coil rating, a 5A carry current, and a 100mΩ maximum contact resistance. This push-in plus terminal enables work reduction, requires no retightening, and has a four-point output lineup. Each relay has independent coils and contacts for PLC output compatibility. Omron Automation GxD Push-In Terminal Relay features a short height for installation in narrow spaces, making it ideal for a variety of applications.Features
- Push-In Plus terminal enables work reduction and requires no retightening
- Double wire method enables branch wiring
- LED operation indicator, a diode for coil surge absorption, and tools for easy removal of relays are included as standard equipment
- Each relay has independent coils and contacts for PLC output compatibility
- UL and CSA certification for standard models
- IP20 protection code for Push-In Plus models
Specifications
- 12VDC to 24VDC operation coil ratings
- 5A rated current
- 100mΩ maximum contact resistance
- 1000MΩ minimum at 500VDC insulation resistance
- IP20 sealing rating
- -25°C to +55°C operating temperature range
Yayınlandı: 2019-06-25
| Güncellenmiş: 2023-08-01