Omron Industrial Automation A Series General-Purpose Basic Switches
Omron Industrial Automation A Series General-Purpose Basic Switches are high-capacity switches capable of handling 20A loads with large inrush currents. Omron Industrial Automation A Series General-Purpose Basic Switches are the same shape as Z Series switches except in pin plunger position, but the A Series endures inrush currents as large as 75A. These 250VAC-rated single-pole, double-throw (SPDT) switches are IP00-rated and ideal for a variety of industrial automation and control applications.Features
- 125VAC to 250VAC UL/CSA certified standard rating
- 20A current rating
- Up to 75A inrush current
- 240x operations/min mechanical operating frequency
- 20x operations/min electrical operating frequency
- 10Hz to 55Hz vibration resistance
- 1 million operations min. mechanical durability
- 500,000 operations min. electrical durability
- IP00 degree of protection
- -25°C to +80°C ambient operating temperature (with no icing)
Applications
- Industrial automation
- Factory automation
- Building automation
- Consumer and commercial appliances
Dimensions
Terminal Types
Yayınlandı: 2025-06-25
| Güncellenmiş: 2025-07-07