Omron Industrial Automation D4B-N Safety Limit Switches

Omron Industrial Automation D4B-N Safety Limit Switches are robust safety limit switches with metal housing. D4B-N Safety Limit Switches feature slow-action and snap-action contacts and a direct opening mechanism to enable opening contacts when faults occur. These Omron switches ensure the safety of lever settings with a mechanism that engages a gear between the operating position indicator plate and the lever. The D4B-N is also equipped with a mechanism that indicates the applicable operating zone and push-button switching to control left and right motion.

Features

  • Direct opening mechanism (NC contacts only) added to enable opening contacts when faults occur, such as fused contacts
  • Safety of lever settings ensured using a mechanism that engages a gear between the operating position indicator plate and the lever
  • A mechanism indicates the applicable operating zone and the push-button switching to control left and right motion
  • Head seal structure strengthened to improve seal properties (IEC IP67 and NEMA 3, 4, 4X, 6P, and 13)
  • -40°C to +80°C (standard type) operating temperature range
  • UL, CSA, EN (TÜV), and CCC certified standards

Applications

  • Safety monitoring
  • Mechanical position detection
  • Harsh industrial environments
  • Automated manufacturing
  • Elevator systems

Specifications

  • Voltage rating
    • 120VAC to 600VAC
    • 8VDC to 250VDC
  • 10A current rating
  • IP67 degree of protection
  • Durability
    • Mechanical
      • 30 million operations minimum (snap-action)
      • 10 million operations minimum (slow-action)
    • 500,000 electrical operations minimum, 10A resistive load at 250VAC
  • 1mm/s to 0.5m/s operating speed
  • Operating frequency
    • 120 operations/minute (mechanical)
    • 30 operations/minute (electrical)
  • 600V rated insulation voltage
  • 50Hz/60Hz rated frequency

Structure

Block Diagram - Omron Industrial Automation D4B-N Safety Limit Switches

Direct Opening Mechanism

Infographic - Omron Industrial Automation D4B-N Safety Limit Switches
Yayınlandı: 2025-06-26 | Güncellenmiş: 2025-07-07