Omron Industrial Automation D4N Safety Limit Switches
Omron Industrial Automation D4N Safety Limit Switches conform to international standards and include models with 1NC/1NO, 2NC, 2NC/1NO, and 3NC contact forms. D4N Safety Limit Switches include M12-connector models that save on labor and simplify replacement. These Omron safety limit switches conform to the requirements for safety contacts in EN 115-1, EN 81-20, and EN 81-50 (slow-action models only). The devices are certified to UL, EN (TÜV), and CCC standards and can be used with standard loads and microloads.Features
- 1NC/1NO, 2NC, 2NC/1NO, and 3NC contact forms models (available slow-action models with MBB contacts)
- M12-connector models save on labor and simplify replacement
- Can be used with both standard loads and microloads
- Conforms to the requirements for safety contacts in EN 115-1, EN 81-20, and EN 81-50 (slow-action models only)
- UL, EN (TÜV), and CCC certified standards
Applications
- Safety monitoring
- Mechanical position detection
- Elevator safety circuits
- Automated assembly
- Material handling equipment
Specifications
- Voltage ratings
- 125VAC to 250VAC
- 125VDC to 250VDC
- Up to 100A current rating
- IP67 degree of protection
- Durability
- 15 million operations minimum (mechanical)
- 500,000 operations minimum, 3A resistive load at 250VAC or 300,000 operations minimum, 10A resistive load at 250VAC (electrical)
- 1mm/s to 500mm/s operating speed (D4N-1120)
- 30 operations/minute maximum operating frequency
- 300V rated insulation voltage
- 50Hz/60Hz rated frequency
Structure
Direct Opening Mechanism
Yayınlandı: 2025-06-26
| Güncellenmiş: 2025-07-07