Omron Industrial Automation E3T Photoelectric Sensors
Omron Industrial Automation E3T Photoelectric Sensors are ultra-compact, ultra-thin photoelectronic sensors with built-in amplifiers. The E3T provides a simple, cost-effective setup and operation. These Omron Industrial photoelectric sensors include small cylindrical sensors and M3-mounting sensors. E3T Photoelectric Sensors are suitable for rechargeable battery applications. All metal parts are stainless steel, meaning there are no worries about conductive copper intrusion.Features
- Suitable for rechargeable battery applications
- Built-in amplifier
- Simple, cost-effective setup and operation
- Lineup includes small cylindrical sensors and side-view/flat sensors for M3 mounting
- All metal parts are stainless steel, meaning no worries about conductive copper intrusion
Specifications
- Up to 2m sensing distance
- ø2mm or ø3mm opaque standard sensing object/minimum detectable object
- Directional angle
- 2° to 20° (emitter)
- 2° to 70° (receiver)
- 12VDC to 24VDC ±10%, ripple (p-p) 10% maximum power supply voltage
- 30mA maximum current consumption (emitter = 10mA maximum, receiver = 20mA maximum)
- Control output
- 26.4VDC maximum load power supply voltage
- 50mA maximum load current
- Open-collector output
- -25°C to +55°C operating temperature range
Resources
Compact Shapes for Various Applications
Ideal for Rechargeable Battery Manufacturing Lines
Yayınlandı: 2025-07-01
| Güncellenmiş: 2025-07-09