Omron Industrial Automation H3CR Solid-State Timers

Omron Industrial Automation H3CR Solid-State Timers are 48mm x 48mm DIN-rail timers for industrial automation and control. H3CR timers include twin, star-delta, and power off-delay timer types and have a panel depth of 75mm or less. These eight- or 11-pin Omron timers offer a wide timing range of 0.05s to 300 hours.

Features

  • 48mm x 48mm DIN-rail timers
  • 75mm maximum panel depth
  • Multifunctional, twin timer, star-delta timer, and power OFF-delay timer versions
  • Eight- and 11-pin models
  • 0.05s to 300 hours timing range
  • Voltage range
    • 100VAC to 240VAC
    • 100VDC to 125VDC
  • Conforms to EN61812-1 and IEC60664-1 4 kV/2 for Low Voltage and EMC Directives
  • UL and CSA approved
  • Lloyds/NK approvals

Applications

  • Industrial automation
  • Industrial control
  • Packaging and general machinery
  • HVAC systems 

Basic Configuration

Block Diagram - Omron Industrial Automation H3CR Solid-State Timers

H3CR Lineup

Omron Industrial Automation H3CR Solid-State Timers
Yayınlandı: 2025-10-14 | Güncellenmiş: 2025-12-02