Omron Industrial Automation S8VS Switch Mode DIN Rail Power Supply
Omron Industrial Automation S8VS Switch Mode DIN Rail Power Supply is a series of AC to DC power supplies. S8VS power supplies have a smart display of output voltage, output current, and peak hold current. The A type S8VS can show the maintenance forecast time in operational years. This contributes to equipment maintenance and allows for replacement before the end of product life. The B type has a function of total run time monitor to allow the user to properly schedule equipment maintenance. Omron Industrial Automation S8VS Switch Mode DIN Rail Power Supply conform to SEMI F47-0706 (200VAC input) and have an operating temperature range of -10°C to +60°C.Features
- Status displayed on 3-digit, 7-segment display
- Signal output notifications at 90W or more
- Conformity to various safety standards for global usability
- Varied coverage with 5-year warranty
- DIN rail mounting supported
- -10°C to +60°C operating temperature range
- Alarm output (PNP, NPN transistor)
- Screwless terminal type available
- cULus, EN, RoHS compliant
- UL Class 2 output (60W and 90W)
- Conforms to SEMI F47-0706 (200VAC input)
Yayınlandı: 2023-02-24
| Güncellenmiş: 2023-03-20