Omron Industrial Automation VHV5-F Autofocus Multicode Readers
Omron Industrial Automation VHV5-F Autofocus Multicode Readers are intelligent barcode readers offering ultra-high-performance code reading and a high-quality user experience. These features enable users to easily set up demanding code-reading applications on the factory floor. Omron VHV5-F Multicode Readers feature powerful built-in internal lighting, a 2.3MP global shutter sensor running at 80FPS, and a 5MP global shutter sensor running at 40FPS. A powerful quad-core processor with a built-in neural processor unit (NPU) allows for near-frame rate reading speeds in most applications. The WebLink user interface features Smart Quick Set functions to learn, optimize, and deploy in a matter of seconds in difficult static direct part mark (DPM) reading applications or very high-speed label reading applications.Features
- Advanced front-end imaging system provides superior image quality for accurate decoding
- X-Mode 6.0 Decode Algorithm enhances the ability to read challenging codes and direct part marks
- Powerful multi-core processing subsystem ensures high-speed performance on demanding production lines
- Versatile out-of-the-box capability - handles a wide variety of applications without extensive configuration
- High performance and reliability - designed for consistent and dependable operation
Applications
- Food, beverage, and commodities
- Automotive/electric vehicles (EV)
- Logistics automation
- Electronics
- White goods
- High-speed printing
- Document handling
Specifications
- 2.3MP (80FPS) and 5MP (40FPS) global shutter sensors
- IP69K-rated environmental protection
- PoE+ or direct 24V power
- Third port for external lighting, compatible with most major machine vision light suppliers
- Support for digital I/O, RS-232, Ethernet TCP/IP, EtherNet/IP™, and PROFINET communications
- Focal length options
- 55mm to 500mm
- 100mm to 1000mm
- 100mm to 2000mm
Additional Resources
Videos
Application Examples
Hardware Components
Multiple Configurations
Run-Time Configuration Options
Yayınlandı: 2025-09-03
| Güncellenmiş: 2025-09-17