Omron Industrial Automation F3SJ Safety Light Curtains
Omron Industrial Automation F3SJ Safety Light Curtains offer a tailored approach for various production environments. Omron Industrial Automation F3SJ Safety Light Curtains offer a product range that allows users to choose the ideal product for a particular application's needs. The EASY type (F3SJ-E) provides simple hand detection, while the BASIC type (F3SJ-B) adds the potential for series connection and simple muting functions. The ADVANCED type (F3SJ-A) provides finger protection, series connection, complex blanking, and complex muting functions. All versions conform to PLe/Safety Category 4 and SIL3 requirements.Features
- Meets users' safety needs
- All versions conform to PLe/Safety Category 4 and SIL3 requirements
- F3SJ-E
- Simple and affordable hand protection
- Half the mounting time
- Fixed response time makes calculation of the safety distance easier
- F3SJ-B
- Simple hand protection, series connection, and muting functions
- Up to three sets connected in series
- Instant visibility of process trouble during muting
- F3SJ-A
- Finger protection, series connection, complex blanking, and complex muting functions
- All parameters can be set and the system status can be checked with a PC
- Equipped with partial muting that disables only the beams where a workpiece passes through, and position detection muting that disables the beams while detecting the position of a machine or robot
Specifications
- Type 4 safety light curtain sensor
- Category 4, 3, 2, 1, or B safety categories
- 25mm diameter opaque objects detected
- 20mm beam gap
- 8 to 54 beams
- 185mm to 1105mm protective height
- 5mm lens diameter
- 0.2m to 7m operating range
- Response time (under stable light incident condition)
- 15ms maximum (ON to OFF)
- 70ms maximum (OFF to ON)
- 2s maximum startup waiting time
Additional Resources
Yayınlandı: 2022-09-14
| Güncellenmiş: 2022-09-20