Omron Electronics Magnetic Sensors & Proximity Switches

Omron Electronics Magnetic Sensors and Proximity Switches for amusement equipment and other applications are cost-effective and reliable for multiple detection and sensing of objects. These Omron sensors can register the presence of a metal ball or lever. These sensors are impervious to static or RF interference. The integrated capacitive touch sensor can make any conductive surface sensor capable of human touch. The shock detect sensor is designed for sensing shocks and vibrations of equipment while maintaining an easy mounting package.

Features

  • TL-PP702 switch features
    • Two-wire DC proximity switch with built-in connector
    • Slim (4mm thickness)
    • An impedance change in the detection coil of the high-frequency electronic oscillator allows a metallic object to be detected
  • W2GF-02 Touch Switch Features
    • Built-in type ideal for touch detection in gaming machines
    • Use of FG terminal allows easy prevention of static electricity intruding from human body to electrode
    • Compatible with 5VDC to 15VDC
  • W2DL-02 Shock Detection Sensor Features
    • Shock detection sensor ideal for security of gaming machines
    • Behavior of built-in metal ball depends on external shock
    • Intermittent output of detection signals upon shock detection
    • Two-wire DC output with built-in connector
  • Magnetic Sensor Features
    • W2DH-01 Slim Sensor
      • Provides substantial highly-sensitive detection
      • Detection distance
        • Top facing up: 70mm to 90mm
        • Side facing up: 50mm to 70mm (reference)
    • W2DN-02A
      • Wide area magnetic sensor
      • 155mm maximum detection range
Yayınlandı: 2016-11-28 | Güncellenmiş: 2022-03-11